The 20.23.8.024.0000 relay is a modular step relay with a contact arrangement of SPST-NO and SPST-NC. It has a maximum current rating of 30A and a termination style of screw terminal. The relay has 6 terminals and is designed for use with an AC coil voltage of 24VAC. The maximum pick-up voltage is 20.4VAC and the coil current is 275mA. The relay can switch a maximum AC voltage of 400V and has a coil resistance of 27 ohms. It has a maximum power rating of 4kVA and is mounted on a DIN rail. The operating temperature range is -40 to 40 degrees Celsius.
Finder 20.23.8.024.0000 technical specifications.
| Type | Modular Step Relay |
| Contact Arrangement | SPST-NO|SPST-NC |
| Max Current Rating | 30A |
| Termination Style | Screw Terminal |
| Number of Terminals | 6 |
| AC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 20.4VAC |
| Coil Current | 275mA |
| Maximum AC Switching Voltage | 400V |
| Coil Resistance | 27Ohm |
| Max Power Rating | 4kVA |
| Mounting | DIN Rail |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 40°C |
Download the complete datasheet for Finder 20.23.8.024.0000 to view detailed technical specifications.
No datasheet is available for this part.