Finder 20.23.9.024.0000 technical specifications.
| Coil Current | 230mA |
| Coil Power | 5W |
| Coil Resistance | 105R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Depth | 58.4mm |
| Height | 84mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Finder 20.23.9.024.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.