
This SPST-NO relay has a contact current rating of 20A and a switching voltage of 400V. The coil voltage is 24V with a resistance of 460 ohms and a current of 52.2mA. It is designed for operation between -40°C and 40°C and is mounted on a DIN rail. The relay is rated for IP20 and is not Reach SVHC compliant.
Finder 22.21.9.024.4000 technical specifications.
| Coil Current | 52.2mA |
| Coil Resistance | 460R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Contact Type | SPST-NO |
| Depth | 58.4mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Switching Voltage | 400V |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Finder 22.21.9.024.4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
