Finder 22.22.8.110.4000 technical specifications.
| Coil Current | 26mA |
| Coil Resistance | 970R |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | No |
| Resistance | 970R |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Finder 22.22.8.110.4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.