Finder 22.23.8.230.4000 technical specifications.
| Coil Current | 12.5mA |
| Coil Resistance | 4.2kR |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Contact Type | 1 maker, 1 breaker |
| Depth | 58.4mm |
| Height | 84mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Finder 22.23.8.230.4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
