Finder 22.32.0.012.4520 technical specifications.
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 25A |
| Depth | 60.8mm |
| Length | 84mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Series | 22 |
| Termination | Screw |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 22.32.0.012.4520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
