Finder 22.32.0.048.4320 technical specifications.
| Coil Voltage (AC) | 48V |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Finder 22.32.0.048.4320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.