Finder 22.32.0.048.4420 technical specifications.
| Coil Voltage (AC) | 48V |
| Height | 84mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 22.32.0.048.4420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.