Finder 22.32.0.230.4320 technical specifications.
| Application(s) | POWER |
| Coil Power | 2.2W |
| Coil Resistance | 4.2kR |
| Coil Voltage (AC) | 240V |
| Coil Voltage (DC) | 220V |
| Contact Current Rating | 25A |
| Contact Material | Tin, Silver |
| Depth | 60.8mm |
| Height | 84mm |
| Length | 17.5mm |
| Life (Hours) | 30Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Operating Supply Voltage | 250V |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Switching Current | 25A |
| Switching Voltage | 440V |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 22.32.0.230.4320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
