The 22 Series DPST relay features a 4-pole configuration with a contact current rating of 25A. It has a termination type of screw and a throw configuration of DPST. The relay measures 60.8mm in depth, 84mm in height, 85mm in length, and 35mm in width. It operates within a temperature range of -20 to 50°C.
Finder 22.34.0.012.4620 technical specifications.
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 25A |
| Depth | 60.8mm |
| Height | 84mm |
| Length | 85mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| Series | 22 |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 22.34.0.012.4620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.