Finder 22.34.0.024.4320 technical specifications.
| Application(s) | POWER |
| Coil Power | 2.2W |
| Coil Voltage (AC) | 24V |
| Contact Material | Tin, Silver |
| Depth | 60.8mm |
| Height | 84mm |
| Length | 35mm |
| Life (Hours) | 30Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Finder 22.34.0.024.4320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.