Finder 22.34.0.024.4620 technical specifications.
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Depth | 60.8mm |
| Length | 35mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 4 |
| Operating Supply Voltage | 250V |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | 22 |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 22.34.0.024.4620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
