Finder 26.01.8.230.0000 technical specifications.
| Coil Current | 20mA |
| Coil Resistance | 6.25kR |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Type | 1 maker |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Resistance | 6250R |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Finder 26.01.8.230.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
