Finder 27.01.8.230.0000 technical specifications.
| Coil Current | 17.5mA |
| Coil Power | 4W |
| Coil Resistance | 6.5kR |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Type | 1 maker |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Resistance | 6500R |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Finder 27.01.8.230.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.