Finder 30.22.7.012.0000 technical specifications.
| Contact Material | Gold |
| Contact Type | 2 change-overs |
| Height | 11.1mm |
| Length | 20.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Width | 10.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Finder 30.22.7.012.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.