Finder 30.22.9.024.0010 technical specifications.
| Coil Current | 17mA |
| Coil Power | 200mW |
| Coil Resistance | 1.44kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Finder 30.22.9.024.0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
