Finder 32.21.7.012.2300 technical specifications.
| Coil Current | 16mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver, Cadmium |
| Depth | 10mm |
| Height | 10.7mm |
| Length | 20mm |
| Life (Hours) | 20000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Finder 32.21.7.012.2300 to view detailed technical specifications.
No datasheet is available for this part.