Finder 34.51.7.024.0019 technical specifications.
| Coil Current | 7.1mA |
| Coil Power | 170mW |
| Coil Resistance | 3.35kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Depth | 5mm |
| Height | 15mm |
| Length | 28mm |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Finder 34.51.7.024.0019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.