
Finder 34.51.7.024.4010 technical specifications.
| Mount | PCB |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Switching Current | 120mA |
| RoHS | Compliant |
Download the complete datasheet for Finder 34.51.7.024.4010 to view detailed technical specifications.
No datasheet is available for this part.