Finder 34.51.7.048.5010 technical specifications.
| Coil Current | 3.9mA |
| Coil Resistance | 12.3kR |
| Coil Voltage (AC) | 48V |
| Contact Current Rating | 6A |
| Contact Material | Gold |
| Height | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | 34 |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 34.51.7.048.5010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.