Finder 34.81.7.005.8240 technical specifications.
| Depth | 15mm |
| Height | 5mm |
| Length | 28mm |
| Load Current | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 12V |
| Max Supply Voltage (DC) | 7.5V |
| Min Supply Voltage (DC) | 3.5V |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Termination | Cage Clamp |
| Throw Configuration | SPST |
| Turn-On Delay Time | 12ms |
| RoHS | Compliant |
Download the complete datasheet for Finder 34.81.7.005.8240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.