Finder 34.81.7.012.8240 technical specifications.
| Contact Material | Silver |
| Depth | 15mm |
| Height | 5mm |
| Length | 28mm |
| Load Current | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 17V |
| Min Supply Voltage (DC) | 8V |
| Max Voltage Rating (DC) | 17V |
| Mount | PCB |
| Operating Supply Voltage | 17V |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Turn-On Delay Time | 12ms |
| RoHS | Compliant |
Download the complete datasheet for Finder 34.81.7.012.8240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.