Finder 36.11.9.005.0000 technical specifications.
| Coil Resistance | 70R |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Release Time | 3ms |
| Series | 36 |
| Voltage Rating (AC) | 250V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 36.11.9.005.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.