Finder 36.11.9.005.4001 technical specifications.
| Coil Current | 72mA |
| Coil Power | 360mW |
| Coil Resistance | 70R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Depth | 15.5mm |
| Height | 17.5mm |
| Length | 21.5mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Release Time | 3ms |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 36.11.9.005.4001 to view detailed technical specifications.
No datasheet is available for this part.