Finder 36.11.9.005.4011 technical specifications.
| Application(s) | POWER |
| Coil Current | 72mA |
| Coil Power | 360mW |
| Coil Resistance | 70R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Contact Type | 1 change-over |
| Depth | 15.5mm |
| Height | 15.5mm |
| Length | 19mm |
| Life (Hours) | 50Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Voltage | 250V |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 36.11.9.005.4011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.