Finder 36.11.9.048.4001 technical specifications.
| Coil Current | 7.5mA |
| Coil Power | 360mW |
| Coil Resistance | 6.4kR |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Contact Type | SPDT-CO |
| Depth | 15.5mm |
| Height | 17.5mm |
| Length | 21.5mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Switching Current | 10A |
| Switching Voltage | 30V |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 36.11.9.048.4001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.