Finder 36.11.9.048.4011 technical specifications.
| Coil Current | 7.5mA |
| Coil Resistance | 6.4kR |
| Contact Type | 1 change-over |
| Height | 15.5mm |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 36.11.9.048.4011 to view detailed technical specifications.
No datasheet is available for this part.