Finder 38.52.0.125.0060 technical specifications.
| Package/Case | Module |
| Coil Current | 4.6mA |
| Coil Resistance | 24.2kR |
| Coil Voltage (AC) | 110V |
| Coil Voltage (DC) | 110V |
| Contact Material | Silver |
| Current Rating | 8A |
| Height | 89.7mm |
| Input Current | 4.6mA |
| Max Input Voltage | 125V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Release Time | 10ms |
| Series | 38 |
| Termination | Screw |
| Throw Configuration | DPDT |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 38.52.0.125.0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.