Finder 38.61.7.012.0050 technical specifications.
| Package/Case | Module |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Type | SPDT-CO |
| Depth | 76mm |
| Height | 93.6mm |
| Input Current | 15.2mA |
| Input Resistance | 789.47R |
| Length | 6.2mm |
| Max Input Voltage | 12V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Switching Current | 6A |
| Termination | Cage Clamp |
| Turn-Off Delay Time | 6ms |
| Turn-On Delay Time | 5ms |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 38.61.7.012.0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.