Finder 39.30.3.125.9024 technical specifications.
| Package/Case | 125 |
| Input Current | 8.4mA |
| Load Current | 2A |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 1.5V |
| Max Voltage Rating (DC) | 24V |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Finder 39.30.3.125.9024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.