Finder 40.11.7.024.2000 technical specifications.
| Coil Power | 500mW |
| Coil Resistance | 1.2kR |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 26.3mm |
| Height | 12.7mm |
| Length | 28.5mm |
| Life (Hours) | 20000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Finder 40.11.7.024.2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.