
Finder 40.31.9.024.0000 technical specifications.
| Coil Current | 27mA |
| Coil Resistance | 900R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Switching Current | 10A |
| Switching Voltage | 400V |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Finder 40.31.9.024.0000 to view detailed technical specifications.
No datasheet is available for this part.
