Finder 40.31.9.048.0000 technical specifications.
| Coil Current | 14mA |
| Coil Power | 500mW |
| Coil Resistance | 3.5kR |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Finder 40.31.9.048.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.