Finder 40.51.9.012.0000 technical specifications.
| Application(s) | POWER |
| Coil Power | 650mW |
| Coil Resistance | 220R |
| Contact Material | Silver |
| Depth | 12.4mm |
| Height | 25mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In, PCB |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Finder 40.51.9.012.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.