Finder 40.52.7.006.0000 technical specifications.
| Coil Power | 500mW |
| Coil Resistance | 75R |
| Contact Material | Silver |
| Current Rating | 8A |
| Depth | 12.4mm |
| Height | 25mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Finder 40.52.7.006.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.