Finder 40.52.8.120.0000 technical specifications.
| Coil Current | 8.4mA |
| Coil Resistance | 9kR |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Type | 2 change-overs |
| Height | 25mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 40.52.8.120.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
