Finder 40.52.9.006.0000 technical specifications.
| Coil Current | 109mA |
| Coil Resistance | 55R |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Switching Current | 8A |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 40.52.9.006.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.