
DPDT General Purpose Electromechanical Relay with 8A contact current rating. Features a 24VDC coil with 27mA coil current and 900 Ohm coil resistance, consuming 650mW. Designed for through-hole mounting with straight terminals. Operates across a temperature range of -40°C to 85°C and offers IP40 protection. RoHS compliant.
Finder 40.52.9.024.0000 technical specifications.
| Coil Current | 27mA |
| Coil Resistance | 900R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Type | 2 change-overs |
| Height | 25mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Current | 8A |
| Throw Configuration | DPDT |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 40.52.9.024.0000 to view detailed technical specifications.
No datasheet is available for this part.
