Finder 40.61.8.024.0000 technical specifications.
| Coil Current | 45mA |
| Coil Resistance | 320R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Type | 1 change-over |
| Depth | 12.4mm |
| Height | 25mm |
| Length | 29mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 40.61.8.024.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
