
The Finder's miniature power relays from 40 series have 1 (CO) pole with 3.5mm pinning, with PCB or socket mount options. The coil voltage is 230 Vac (50/60 Hz), and this device is rated for 250 Vac. It used for medical and dentistry, toys, automation for blinds, grilles and shutters like applications. Wash tight version Ambient temperature range is from –40°C to +85°C
Finder 403182300001 technical specifications.
| Coil Voltage | 230V ac |
| Contact Configuration | SPDT |
| Mounting Type | PCB Mount, Plug In |
| Switching Current | 12A |
| Number of Poles | 1 |
| Latching | No |
| RoHS | Certified |
Download the complete datasheet for Finder 403182300001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.