Finder 41.52.9.024.0010 technical specifications.
| Application(s) | POWER |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Type | 2 change-overs |
| Depth | 12.5mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Switching Current | 8A |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 41.52.9.024.0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.