Finder 41.81.7.012.9024 technical specifications.
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Load Current | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 1.5V |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.05ms |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 41.81.7.012.9024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.