Finder 41.81.7.024.9024 technical specifications.
| Contact Type | 1 Closer |
| Depth | 12.7mm |
| Fall Time | 0.25ms |
| Height | 15.7mm |
| Length | 29mm |
| Load Current | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 1.5V |
| Max Surge Current | 40A |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.05ms |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 41.81.7.024.9024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
