Finder 43.41.7.006.2000 technical specifications.
| Coil Current | 40mA |
| Coil Power | 250mW |
| Coil Resistance | 150R |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 10.2mm |
| Height | 15.4mm |
| Length | 30.2mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Finder 43.41.7.006.2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.