Finder 43.41.7.012.4000 technical specifications.
| Mount | PCB |
| Ratings | IP54 |
| Switching Capacity | 300mW |
| Switching Current | 120mA |
| RoHS | Compliant |
Download the complete datasheet for Finder 43.41.7.012.4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
