Finder 43.41.7.048.2000 technical specifications.
| Coil Power | 250mW |
| Coil Resistance | 9.2kR |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 10.2mm |
| Height | 15.4mm |
| Length | 30.2mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Finder 43.41.7.048.2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.