
Finder 44.62.7.012.4000 technical specifications.
| Coil Current | 40mA |
| Coil Power | 500mW |
| Coil Resistance | 300R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Depth | 12.4mm |
| Height | 25mm |
| Length | 29mm |
| Life (Hours) | 20000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Finder 44.62.7.012.4000 to view detailed technical specifications.
No datasheet is available for this part.