Finder 45.71.7.012.0310 technical specifications.
| Coil Power | 650mW |
| Coil Resistance | 400R |
| Contact Material | Silver, Cadmium |
| Depth | 12.5mm |
| Height | 28.5mm |
| Length | 40.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Finder 45.71.7.012.0310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.