Finder 46.52.9.024.0040 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 20mA |
| Coil Power | 500mW |
| Coil Resistance | 1.2kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Depth | 12.4mm |
| Height | 32.8mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Switching Current | 8A |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 46.52.9.024.0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.