Finder 46.61.8.230.0040 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 45mA |
| Coil Resistance | 28kR |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Depth | 12.4mm |
| Height | 32.8mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Current | 16A |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Finder 46.61.8.230.0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.